• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 771000-6023 Reversing camera system Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ACV 771000-6023 reversing camera, black, cable-bound, compact, for vehicles

  • The compact camera housing enables an inconspicuous mounting at the rear of the vehicle and minimizes the visual impairment. The optical reversing system provides visual support during shunting and thus improves the perception of the situation and safety. The installation is easy and can be integrated without any problem in the existing vehicle cabling and display arrangement. The system is widely compatible and works with a variety of reversing camera systems and OEM spare parts.

Technical specifications

Product type

Reversing camera system

Type

Rear-view camera

Mounting slot

Rear

Factory colour

Black

Type

Rear-view camera

Transfer type

Corded

ECE type approval labels

E9*10R05/01*16703

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595127 ACV 771000-6023 Reversing camera system Black

Description

This reversing camera is a visual aid for reversing. It captures the area behind the vehicle and transmits the image to a compatible display inside the vehicle. The unit is installed at the rear of the vehicle and connected to the vehicle's camera input via standard wiring. It is positioned so that it provides a clear field of view when reversing and parking. The camera works permanently as long as the reverse gear is engaged and delivers a live video image, which supports precise maneuvering in confined or difficult to see situations. Thanks to its design and connection possibilities it can be integrated as a direct replacement or as part of a more comprehensive rear-view camera system for an optimized parking control.

This text is machine translated.

Features

  • Product type: Rear-view camera
  • Colour, black
  • Category: Rear-view camera system
  • Main functions: Rear view aid; parking aid
  • Intended use: Reverse drive
  • Installation: For integration into the vehicle display and wiring
  • Compatibility: Universal compatibility with rear-view camera systems

What kind of Rear view cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)