• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 771000-6040 Reversing camera system Lincense plate holder Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ACV 771000-6040 reverse driving camera number plate holder, universal fit, black

  • The number plate holder offers an integrated camera position for optimum rear view and enables a compact mounting at the vehicle number plate. Thanks to the universal design the camera is compatible with a variety of vehicle models, whereby model-specific holders are unnecessary. The easy installation shortens the assembly time and minimizes the wiring work for a quick start-up. The black surface ensures a subtle look, which fits harmoniously into the rear apron and hardly affects the vehicle's appearance.

Technical specifications

Product type

Reversing camera system

Type

Camera number plate holder

Mounting slot

Rear

Factory colour

Black

Mounting type

Lincense plate holder

Type

Camera number plate holder

Transfer type

Corded

ECE type approval labels

E24*10R05/01*3186

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595129 ACV 771000-6040 Reversing camera system Lincense plate holder Black

Description

This reversing camera is integrated as a camera module in the number plate holder and provides visual feedback to the rear for driving maneuvers. The unit is mounted in the usual position of the number plate and the wiring is routed to the display or recording system of the vehicle. The installation is straightforward and compatible with different rear geometries. During operation, the camera provides a rearward facing video image for assistance in reversing and parking and is part of a rear-view camera system, which enables safer maneuvering at low speeds. Typical applications include retrofitting vehicles without factory-installed cameras and fleet vehicles that require standard, easy-to-mount units.

This text is machine translated.

Features

  • Colour, black
  • Product type: License plate holder with camera
  • Function category: Rear-view camera system
  • Main features: Universal fit; Easy mounting; Increased safety

What kind of Rear view cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)