• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 771000-6070 Reversing camera system Distance scale lines Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ACV 771000-6070 Compact rear-view camera, cable-bound, black

  • The rear mounted optical module provides visual assistance during shunting and allows better assessment of obstacles when reversing. The built-in auxiliary line function displays reference lines on the screen that make it easier to align when parking. The adjustable viewing angle enables the adjustment of the camera's field of view to different installation positions in the vehicle. The system is designed as a component of a rear-view camera system and is used for integration in vehicle-side reversing camera systems to assist with parking.

Technical specifications

Product type

Reversing camera system

Type

Rear-view camera

Mounting slot

Rear

Features

Distance scale lines

Factory colour

Black

Type

Rear-view camera

ECE type approval labels

E9*10R05/01*16703

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595133 ACV 771000-6070 Reversing camera system Distance scale lines Black

Description

This reversing camera is a compact image unit for mounting at the rear of a vehicle that provides a live view of the area behind the car. It is part of a reversing camera system and transmits the video picture to a display in the vehicle interior, so that the driver can estimate the distance to obstacles and can position the vehicle optimally while parking. The camera has configurable guide lines that are displayed in the image, as well as an adjustable viewing angle to adjust the field of view during installation and thus improve the view at different mounting heights and positions. It is typically used as a parking aid in a reversing camera system, mounted in the tailgate or in the bumper area and connected to the display and the vehicle's power supply for continuous monitoring of reverse gear.

This text is machine translated.

Features

  • Product type: Rear-view camera
  • Function: Component of the rear-view camera system
  • Parking assistance: Guides; adjustable viewing angle
  • Factory color: Black

What kind of Rear view cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)