• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 771324-1032 Reversing camera system Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ACV 771324-1032 Compact rear-view camera with base interface, black

  • The rear-view camera interface connects vehicle systems to the camera and allows the existing camera image to be kept visible to the driver. The lower floor panel mounting allows for a discreet installation underneath the vehicle lining and ensures a compact fit without affecting the exterior panel. The black housing reduces the visual contrast at the rear of the vehicle and helps to ensure that the module fits harmoniously into the surrounding trim during installation. Easy installation minimizes installation time and complexity for technicians who integrate factory camera systems.

Technical specifications

Product type

Reversing camera system

Type

Interface for rear-view camera

Factory colour

Black

Type

Interface for rear-view camera

ECE type approval labels

E1, 10R - 02 4236

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595142 ACV 771324-1032 Reversing camera system Black

Description

This reversing camera serves as an interface module that connects the factory camera system of a vehicle with retrofit or replacement displays while maintaining the functionality of the original camera. It routes video and signal paths via an integrated interface, so that the OEM rear-view camera continues to deliver a live image to the vehicle systems. The module is mounted underneath the covering parts and is thus invisible. Connection is via the vehicle's existing wiring harness, allowing technicians to integrate the module with minimal changes to the body. Typical applications are the retrofitting of additional displays or the replacement of damaged interface electronics in cars, where the original camera must be retained and space-saving installation is required.

This text is machine translated.

Features

  • Type: Interface for rear-view camera
  • Mounting type (in the vehicle): Under floor panel mounting
  • Factory color: Black
  • Parking aid components (category): Rear-view camera
  • Parking assistance functions: Retain the original reversing camera; easy installation

What kind of Rear view cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)