• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter Black 7000-88955-0000000 Pins:3 7000-88955-0000000 Murrelektronik Content: 1 pc(s)

1/2
Product type
Square connector adapter
Type
BI standard
Connection
M8 plug
IP rating
IP67
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Adapter

Our service for you

Technical specifications

  • Switch-off tip: Max. 55 V
  • Assignment: 2 contacts + PE
  • Rated surge voltage: 0.8 kV
  • Operating current per contact: Max. 4 A
  • Current consumption: Max. 15 mA
Pins

3

Product type

Square connector adapter

Type

BI standard

Connection

M8 plug

IP67

Number of pins

3

Nominal voltage

24 V AC

Display

LED

Total no. of pins

3

Weight

30 g

Manufacturer part #

7000-88955-0000000

Factory colour

Black

Content

1 pc(s)

RoHS-compliant

Yes

Circuit layout description

incl. yellow LED

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

7000-88955-0000000

Features

Oil-resistant

Fastening type

M8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2311792 Adapter Black 7000-88955-0000000 Pins:3 7000-88955-0000000 Murrelektronik Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2311792 Adapter Black 7000-88955-0000000 Pins:3 7000-88955-0000000 Murrelektronik Content: 1 pc(s)