• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter Black 7000-41301-0000000 Pins:3 7000-41301-0000000 Murrelektronik Content: 1 pc(s)

Image similar
Product type
Square connector adapter
Type
A standard
Connection
M12 plug
IP rating
IP67
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Adapter

Our service for you

Technical specifications

  • Occupancy: 2 contacts + PE bridged
  • Rated surge voltage: 0.8 kV
  • Operating current per contact: Max. 4 A.
Pins

3

Product type

Square connector adapter

Type

A standard

Connection

M12 plug

IP67

Number of pins

3

Nominal voltage

24 V AC

Display

LED

Total no. of pins

3

Weight

35 g

Manufacturer part #

7000-41301-0000000

Factory colour

Black

Content

1 pc(s)

RoHS-compliant

Yes

Circuit layout description

incl. yellow LED

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

7000-41301-0000000

Features

Oil-resistant

Fastening type

M12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2311514 Adapter Black 7000-41301-0000000 Pins:3 7000-41301-0000000 Murrelektronik Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2311514 Adapter Black 7000-41301-0000000 Pins:3 7000-41301-0000000 Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)