• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter Universe OBD II connector 7250 Compatible with: Audi, Volkswagen, Seat

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

2x2 interface adapter OBD2

  • 2 x 2 plugs
  • OBD2 16pol standard socket
  • For cars built before 1995

Technical specifications

  • Cable length 200 mm
Product type

OBD II connector

Suitable for

Audi: 80/B3/B4/Coupé/Cabrio/100 C4/A6 C4
VW: Polo / Golf 3 / Passat 35i / Corrado / T4
Seat Toledo

Weight

60 g

Compatible with

Audi

Volkswagen

Seat

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889394 Adapter Universe OBD II connector 7250 Compatible with: Audi, Volkswagen, Seat

Description

The OBDII to 2x2 adapter for older VAG vehicles can be easily and quickly connected to your diagnostic tool and vehicle. Usually this adapter is required for cars built before 1995, which do not yet have a OBD2 / 16pol connection such as Golf 3, Passat 35i etc.

This text is machine translated.

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)