• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADDA AD0824HB-C71(N) Axial fan 24 V DC (L x W x H) 80 x 80 x 20 mm

Image similar
Product type
Axial fan
Nominal voltage
24 V DC
No. of wires
2
Power
3.6 W
Type of bearing
Ball bearing
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 18.99
-32 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

AD0824HB-C71(N)

Nominal voltage

24 V DC

No. of wires

2

3.6 W

Type of bearing

Ball bearing

Rotational speed

3000 U/min

Noise emission (max.)

31.4 dB

Cable length

30.00 cm

Factory colour

Black

Material

Plastic

7000 h

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

80 mm

Width

80 mm

Height

20 mm

Dim

(L x W x H) 80 x 80 x 20 mm

Documents & Downloads

Datasheet

Datasheet 1381772 ADDA AD0824HB-C71(N) Axial fan 24 V DC (L x W x H) 80 x 80 x 20 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98€ 15.98*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)