• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADDA AD0912MB-A71GL Axial fan 12 V DC 83.9 m³/h (L x W x H) 92 x 92 x 25 mm

Image similar
Product type
Axial fan
Nominal voltage
12 V DC
No. of wires
2
Power
1.68 W
Type of bearing
Ball bearing
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

AD0912MB-A71GL

Nominal voltage

12 V DC

No. of wires

2

Max. current consumption

140 mA

1.68 W

Type of bearing

Ball bearing

Rotational speed

2600 U/min

Noise emission (max.)

34.5 dB

Air flow rate

83.9 m³/h

Connection

Open end cable

Cable length

29.00 cm

Factory colour

Black

Material

Plastic

95000 h

Min. temperature

-20 °C

Max. temperature

70 °C

Length

92 mm

Width

92 mm

Height

25 mm

Dim

(L x W x H) 92 x 92 x 25 mm

Documents & Downloads

Datasheet

Datasheet 1277057 ADDA AD0912MB-A71GL Axial fan 12 V DC 83.9 m³/h (L x W x H) 92 x 92 x 25 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)