• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AEG Energy manager, Charger 10736:AEG

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Jump start & power bank JS15 10736:AEG

  • Compact emergency set for vehicles
  • Jump start cable for cars, motorcycles, boats and other vehicles
  • Can also be used as a power bank
  • Powerful Li-ion battery with 44.4 Wh
  • Includes work light
  • Charging time 6 to 9 hours

Technical specifications

Product type

Energy manager

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742143 AEG Energy manager, Charger 10736:AEG

Description

With the mobile power station JS 15, AEG provides an important assistant in emergency situations in vehicles. The task of such energy stations is to give vehicles a jump start while on the move. An empty starter battery is probably the most common cause for a vehicle that is left lying down. With the mobile power station from AEG, drivers help themselves in such situations The device has terminals for the vehicle battery and is directly connected here. Thus it provides a current of 400A for the start of the vehicle and for 3 seconds even a peak current strength of 1500A. This is sufficient for emergency starting of petrol engines up to a displacement of 4.0 l as well as diesel vehicles up to 2.0 l displacement.

The output voltage is 12 V. Thus, the AEG power station is compatible with all vehicles that have this voltage. These are cars, vans, quads, many motorcycles and also boats. The capacity of the rechargeable battery is 3x 4000 mAh / 44.4 Wh. It is used with a high quality lithium-ion battery that can survive up to 1,000 charging cycles. This can be charged comfortably via USB, via the cigarette lighter in the vehicle or with a classic power supply on a socket. Within 6 to 9 hours, the battery is fully charged again under optimum conditions.

The Mini Jumpstarter is also a power bank at the same time. A USB output is available for this purpose. This charger allows you to charge your smartphone, camera and other mobile devices whilst on the move. Even the wireless charging is possible at the contact surface with a maximum power of 10 W. Furthermore, an LED light with a luminous intensity of 70 lumens is integrated into the power station. A storage bag that protects the power station is also included in the delivery. The weight of the mini jump starter is 523 g and the dimensions are 190 x 85 x 28.5 mm (L x W x H).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)