• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec AeroTEC 200539, Sprühpistole, Jede Marke, 15 bar Air gun 15 bar

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerotec Blow Gun PRO short

  • Made of anodised aluminum, universally suitable

Technical specifications

Product type

Air gun

Air consumption

120 l/min

Max. operating pressure

15 bar

Operation pressure

15 bar

Weight

0.26 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698140 Aerotec AeroTEC 200539, Sprühpistole, Jede Marke, 15 bar Air gun 15 bar

Description

The aerotec blow gun PRO short is made of anodized aluminum and with a 1.5 mm nozzle. It is perfect for cleaning of hard to reach places suitable as well as for blowing out of workpieces and devices. The supplied standard SK nipple is our blow gun PRO short universally suitable and ready for immediate use.

Technical specifications:
· Material: aluminium
· Connection: Standard SK nipple
· Max. pressure: 15 bar
· Weight: 260 g
· Air conosumption 120 l/min
· Dimensions: 260 x 120 x 25 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.97€ 41.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)