• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air duster gun 15 bar

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerotec washing and. The cleaning pistol

  • Nickel-plated threaded piece in the hand grip for optimum grip

Technical specifications

Product type

Air duster gun

Max. operating pressure

15 bar

Operation pressure

15 bar

Weight

0.37 kg

Connector

1/4" (6,35 mm)

Length

450 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698205 Aerotec Air duster gun 15 bar

Description

Features:
· Nickel-plated threaded piece in the hand grip for optimum grip
· Incl. SK nipple with thread sealing for easy mounting NW 7.2/1/4" AG
· Exactly to be dosed
· Material: aluminium
· 260 mm long expansion
· With 1.5 meter hose including Einsaugventil
· Continuous Material Flow Control
· Adjustable nozzle beam
· Especially suitable for motor cleaning

Technical specifications:
· Model: Aerotec washing and. The cleaning pistol
· Max. pressure: 15 bar
· Weight 0.37 kg

This text is machine translated.

Scope of delivery

  • With 1.5 meter hose including Einsaugventil

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.97€ 59.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)