• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air gun 8 bar

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Aerotec Blow Gun PER SE2 - 200 mm

  • High-quality Industrieausblaspistole
  • Around 360° rotating SK connection
  • Exactly to be dosed
  • Rubberised hand grip
  • Cropped extension

Technical specifications

Product type

Air gun

Max. operating pressure

8 bar

Operation pressure

8 bar

Weight

0.3 kg

Connector

1/4" (6,35 mm)

Length

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698209 Aerotec Air gun 8 bar

Description

Features:
· Material: aluminium
· High-quality Industrieausblaspistole
· Around 360° rotating SK connection
· Exactly to be dosed
· Rubberised hand grip
· Cropped extension

Technical specifications:
· Material: aluminium
· Connection: Standard SK nipple
· 200 mm extension
· Pressure: max. 8 bar

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.97€ 41.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)