• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec DP310 PRO Pneumatic grease gun 6.3 bar

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter: 48 mm
Product type

Pneumatic grease gun

Air consumption

60 l/min

Max. operating pressure

6.3 bar

Operation pressure

6.3 bar

Weight

2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1591710 Aerotec DP310 PRO Pneumatic grease gun 6.3 bar

Description

Features

  • Professional silicone cartridge gun with patented relief valve, in order to stop the flow of the Silikons
  • Handy cartridge gun, perfect for day-to-day use
  • For compressors from 2 L tank
  • Suitable for standard 310 ml cartridges ideal for gas installers.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.97€ 87.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)