• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec KS 100-100 Air gun 10 bar

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerotec Blow Gun KS 100 - 100 mm

  • Glass fibre reinforced plastic
  • Air jet is about handle adjustable
  • Ribbed handle for perfect grip even in Vero, hands

Technical specifications

Product type

Air gun

Air consumption

160 l/min

Max. operating pressure

10 bar

Operation pressure

10 bar

Weight

0.12 kg

Connector

1/4" (6,35 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698172 Aerotec KS 100-100 Air gun 10 bar

Description

Features:
· Glass fibre reinforced plastic
· Air jet is about handle adjustable
· Ribbed handle for perfect grip even in Vero, hands
· Air input with brass sleeve insert for optimal support of compressed air connection
· Incl. SK nipple with thread sealing for easy mounting NW 7.2/1/4" AG
· 100 mm long extension

Technical specifications:
· Model: KS 100 - 100 mm Aerotec Blow Gun
· Max. pressure: 10 bar
· Lufverbrauch: 160 l/min
· Weight: 0.26 kg

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.97€ 39.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)