• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec KSP 100 Air gun 10 bar

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air gun

Air consumption

160 l/min

Max. operating pressure

10 bar

Operation pressure

10 bar

Weight

0.13 kg

Connector

1/4" (6,35 mm)

UKCA

yes

Description

Features

  • Glass fiber reinforced plastic
  • Nickel-plated threaded piece in the hand grip for optimum grip
  • Inclusive SK nipple with thread sealing for easy mounting NW 7.2/1/4" AG
  • exactly to be dosed
  • Material: aluminum
  • 100 mm extension.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.97€ 41.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)