• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec SP-S PRO Sandblaster gun 8 bar

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Dimensions (L x W x H): 360 x 240 x 150 mm
  • Hose internal diameter: 18 mm
  • External hose diameter: 24 mm
Product type

Sandblaster gun

Air consumption

350 l/min

Max. operating pressure

8 bar

Operation pressure

8 bar

Weight

1.2 kg

Connector

1/4" (6,35 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1591724 Aerotec SP-S PRO Sandblaster gun 8 bar

Description

Features

  • The surface pre-treatment, for a better ink adhesion
  • With hardened spray nozzle 6 mm
  • Suitable for grain size 0.2 - 0.8 mm
  • Perfect for smaller surfaces
  • Ideal for removing rust or paint
  • for cleaning of stones
  • With 170 cm suction hose.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.97€ 88.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)