• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec SP Sandblaster gun 6.8 bar

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Container size: 0.7 l suction cup
  • Dimensions (L x W x H): 100 x 170 x 270 mm
Product type

Sandblaster gun

Air consumption

150 l/min

Max. operating pressure

6.8 bar

Operation pressure

6.8 bar

Weight

0.9 kg

Connector

1/4" (6,35 mm)

UKCA

yes

Description

Features

  • To selectively exact rays of rust and paint residues in corners, weld points and on smaller surfaces
  • for cleaning of stones
  • For Surface pre-treatment, in order to achieve a better ink adhesion
  • Dust Free Arbieten by dust collection bag
  • The Strahlgut is returned for re-use
  • Inclusive 4 attachment nozzles
  • Suitable for grain size 0.2 - 0.8 mm
  • Handle made of high-quality die-cast aluminum
  • Deep Drawn Aluminum cups
  • Strahlgutbehalter with bayonet lock system
  • SK nipple connection NW 7,2, universally suitable for each compressor hose.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.97€ 82.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)