• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AiAiAi TMA-2 Studio Over-ear headphones Corded (1075100) Black DJ

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

DJ

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

10 - 40,000 Hz

Impedance

32 Ω

Sound pressure

113 dB

Factory colour

Black

Type

Closed-back

Cable length

1.5 m

Headphones model

TMA-2 Studio

Suitable for

PC

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389614 AiAiAi TMA-2 Studio Over-ear headphones Corded (1075100) Black DJ

Description

The TMA-2 Modular Studio Preset uses the S05 high-end speaker unit to provide clear and detailed sound reproduction. Its specially manufactured membrane is made of bio-cellulose, which is stiffer, lighter and stronger than conventional PET membranes. ideal for studio use and long music enjoyment. The setup is supplemented by the C02 spiral cable with angled plug and the A01 carrying case.

Characteristic AIAIAI sound - optimized for clarity and detail.
The headphones from AIAIAI - especially for studio use - offer a clear and detailed sound, which has been and will be praised many times. To achieve this, the Danish manufacturer combines a bio-cellulose membrane with a high-quality neodymium magnet. The result is a handset unit that offers a clear mid-range, a large dynamic range and a natural overall sound. During the vote, particular attention was paid to the clarity in the mid-range, without the far-reaching bass range suffering from it. These efforts are reflected in a wide sound pattern with good separation of the individual instruments.

TMA-2 Studio: Increased comfort with Alcantara®
The TMA-2 studio offers ultra-soft over-ear memory foam pads, covered with elastic, CO2-neutral and very comfortable Alcantara®. Perfect for longer use.

Bio membrane speaker for even more accurate playback
The membrane made of organic cellulose is stiffer, lighter and stronger than conventional PET membranes. The AAIAI membrane consists of a bacterial cellulose, which is bred with the help of certain bacterial species. Bio-cellulose is a really interesting material for many reasons: It is renewable, biodegradable and has great acoustic properties.

High-quality cable.
The headphones have high-quality spiral cables with a length of up to 3.2 m. These offer more flexibility and are no longer lost.

Sustainable modular headphones - designed for a long life.
Upgrades and enhancements are possible as technology or requirements evolve. This not only extends the functional life of the product, but also reduces waste - to protect our planet.

This text is machine translated.

Features

  • Design: Closed, circumaural
  • S05 speaker unit - detailed
  • Bio cellulose membrane
  • 40 mm high grade neodymium driver Maximum power: 100 mW
  • Sound pressure level 113 dB Impedance 32 Ohm
  • E08 Alcantara over-ear cushions
  • C02 spiral cable, 4 mm
  • Cable length 1.5 m.
  • 3.5 mm jack plug incl. adapter
  • A01 Protective Pouch

Scope of delivery

  • E08 Alcantara over-ear cushions
  • H04 headband with highly comfortable microfiber padding
  • C02 Spiral cable 4 mm
  • Cable length: 1.5 m
  • 3.5 mm jack plug incl. adapter
  • A01 Protective pouch

More interesting products

(*All information is plus legal VAT)