• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AiAiAi Tracks Over-ear headphones Corded (1075100) Black Remote control Mobile phone

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Over-ear headphones

Design (headphones)

On-ear

Use

Mobile phone

Headphone features

Remote control

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Factory colour

Black

Call management

Yes

Cable length

1.4 m

Headphones model

Tracks

Suitable for

iPhone

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2258340 AiAiAi Tracks Over-ear headphones Corded (1075100) Black Remote control Mobile phone

Description

The winner of the Danish Design Award 2010/2011, stands out for its minimalist design. Tracks are easily adjustable and can be adapted to any shape of the head. Due to its delicate design and high wearing comfort, this exceptional headphone has a great fan base especially in the women's world. For all, who do not want to remove your tracks at all, a microphone for telephone calls together with remote control is integrated in the same way. A 40 mm driver provides for clear basses and excellent audio quality.

This text is machine translated.

Features

  • Light ergonomic design
  • 40 mm driver
  • Light 2 mm cable
  • Cable length: 1.4 m
  • Frequency response: 20 Hz - 20 kHz
  • angled, gold-plated 3.5 mm jack plug
  • Stainless steel bracket
  • Integrated microphone and remote system for iPod, iPhone and iPad
  • Microphone Sensitivity: -42 +/- 3 dB
  • removable ear cushion
  • Impedance: 32 Ohm
  • Sensitivity: 112 +/- 3 dB
  • Maximum power consumption: 70 mW
  • Color: Black

More interesting products

(*All information is plus legal VAT)