
Highlights & Details
Arbitrary Function Generator TGF4242
- Number of channels
- 240 MHz
- Modulation frequencies up to 10 MHz internal and external 5 MHz
Technical specifications
- Product type
Mains-powered
- Frequency range
1 µHz - 240 MHz
- Signal output types
Arbitrary
Triangle
Pulse
Sinus
Rectangle
Noise
Lorentz curve
Waveform
- Display
LCD
- ARB frequency range
80 MHz
Manufacturer's standards (no certificate)
- Dim
(W x H) 250 mm x 97 mm
- Weight
3.1 kg
- No. of channels
2-channel
- Max. frequency
240 MHz
- Min. frequency
1 µHz
- Features
Modulation
- Reading category
CAT II
- Width
250 mm
- Height
97 mm
- Interfaces
LAN
USB
- Voltage supply
Mains
- Type
TGF4242
Documents & Downloads
Datasheet
Datasheet 1926916 Aim TTi TGF4242 Mains-powered 1 µHz - 240 MHz 2-channel Arbitrary, Triangle, Pulse, Sinus, Rectangle, Noise, Lorentz cur
User & Safety Instructions
User & Safety Instructions 1926916 Aim TTi TGF4242 Mains-powered 1 µHz - 240 MHz 2-channel Arbitrary, Triangle, Pulse, Sinus, Rectangle, Noise, Lorentz cur
Description
A large selection of built-in waveforms is included and custom arbitrary waveforms can with sampling speeds of up to 800 MS/s and playback rates of up to 80 MHz. A PC-based software for the creation and editing any wave forms is included.
High-resolution, low-jitter impulses can be generated up to 100 MHz, as well as white noise with high bandwidth. A comprehensive range of modulations by internal and external sources. The modes gated, burst and sweep, internal or external trigger sources.
The remote control via USB and LAN (Standard), you can, if necessary, LXI compliant by an optional GPIB supplemented.
This text is machine translated.
Features
- Large selection of standard and arbitrary waveforms integrated
- Waveform Manager Plus for Windows, including processing software
- Broadband noise generator with up to 100 MHz signal-to-noise bandwidth
Frequently Bought Together
(*All information is plus legal VAT)€ 2,195.99*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























