• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AIV 1181059 AV cable 2 x 0.12 mm² Black Sold per metre

Product type
AV cable
No. of leads
2 x
Cross section (each core)
0.12 mm²
Content
Sold per metre
Cross section
2 x 0.12 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

506 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

AV cable

No. of leads

2 x

Cross section (each core)

0.12 mm²

Cross section

2 x 0.12 mm²

Factory colour

Black

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

1181059

Core layout

7 x 0.15 mm

Type

1181059

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1181059 AIV 1181059 AV cable 2 x 0.12 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1181059 AIV 1181059 AV cable 2 x 0.12 mm² Black Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.79*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)