
Image similar
Speaker cable
2 x
2.5 mm²
2 x
2.5 mm²
2 x 2.5 mm² + 2 x 2.5 mm²
OFC core
highly flexible
Twin cable
7.3 mm
3.4 mm
Transparent
Sold per metre
No
Yes
No
No
23405T
PVC
2 x 318 x 0.1 mm
318 x 0.10 mm
LS/CU blank
1000 m
2 x 2.5 mm²
Datasheet 342467 AIV 23405T Speaker cable 2 x 2.5 mm² + 2 x 2.5 mm² Transparent Sold per metre
User & Safety Instructions 342467 AIV 23405T Speaker cable 2 x 2.5 mm² + 2 x 2.5 mm² Transparent Sold per metre
€ 24.08*
The necessary accessories are required to use the article as described.