• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AIV 23555L Speaker cable HELUKABEL Lautsprecherleitung 2 x 1.5 mm² + 2 x 1.5 mm² Silver 10 m

Image similar
Product type
Speaker cable
Cable type
HELUKABEL Lautsprecherleitung
No. of leads
2 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
2 x
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.50)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

AIV 23555L Speaker cable HELUKABEL Lautsprecherleitung 2 x 1.5 mm² + 2 x 1.5 mm² Silver 10 m

  • Content 10 m
  • Insulation (material) PVC
  • Symbol image for AIV 23555L Speaker cable HELUKABEL Lautsprecherleitung 2 x 1.5 mm² + 2 x 1.5 mm² Silver 10 m

Technical specifications

Product type

Speaker cable

Cable type

HELUKABEL Lautsprecherleitung

No. of leads

2 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

2 x 1.5 mm² + 2 x 1.5 mm²

Cable features

OFC core

Twin cable

Width

6.2 mm

Height

3 mm

Factory colour

Silver

Content

10 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

23555L

Insulation material

PVC

Core layout

OFC tin-plated copper, twisted-strand

Type

LS/MFA

Max. length sold by the metre

10 m

Twisted pair cabling (part 1)

No (0)

Twisted pair cabling (yes/no)

No (0)

Insulation

PVC

Cross section

2 x 1.5 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 602046 AIV 23555L Speaker cable HELUKABEL Lautsprecherleitung 2 x 1.5 mm² + 2 x 1.5 mm² Silver 10 m

Description

HighTech-Loud speakercable for highest demands. MFA-Technologie (Magnetfeld-shielding) · The particular feature of this cable is the resistance against external noise fields This effect is achieved through a braid of fine silver-plated OFC strands around a central core of pure copper wire. The diamagnetic property of silver is exploited to eliminate external noise. With silver-plated braid.

Features

  • With silver-plated braid.

Scope of delivery

  • Coil (10 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.28*

What kind of AV Cables (By the Metre) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)