• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AKG AKGN9HYBRIDWHT Over-ear headset Bluetooth® (1075101), Cordless (1075099) White

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Tue 27 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AKG AKGN9HYBRIDWHT Over-ear headset

  • Seamless connectivity with 2.4 GHz USB-C dongle and Bluetooth®,
  • High-resolution AKG sound,
  • Impressive AKG spatial audio experience,
  • True Adaptive Noise Cancelling with user-defined control,
  • Zoom-certified superior call quality,
  • Adjustable call quality,
  • Ultra-comfortable with refined design,
  • AKG headphones APP,
  • Playback time for a whole day
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
  • Transmission: Wired & Wireless
  • 2.4 - 2.48 GHz
  • Impedance 32 Ohm
Product type

Over-ear headset

Design (headphones)

Over-the-ear

Transfer type

Bluetooth® (1075101)

Cordless (1075099)

USB-C®

2.4 GHz

3.5 mm jack

Frequency range

20 - 40000 Hz

Sound pressure

98 dB

Max. battery life

100 h

Factory colour

White

Weight

281 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Technology

Li-ion

Bluetooth

5.3

Sensitivity (microphone)

-38 dB

Headphones model

N9 Hybrid

Headband-type

Overhead

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Battery capacity

1050 mAh

USB connectivity

yes

Battery recharge time

3 h

Microphone frequency

20 - 16000 Hz

Driver unit

4 cm

Foldable

no

Carrying case

yes

Quick start guide

yes

Input voltage (earpieces)

3.8 V

Continuous audio playback time (charging case/ANC off)

100 h

Continuous audio playback time (ANC on)

55 h

Talk time (ANC on)

35 h

Talk time (ANC off)

30 h

Noise canceling

yes

yes

Sound pressure level (max)

95 dB

Battery operated

yes

Maximum input power

30 mW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3747137 AKG AKGN9HYBRIDWHT Over-ear headset Bluetooth® (1075101), Cordless (1075099) White

Description

The AKG N9 Hybrid Over EAR headphones are included
High-resolution AKG-sound and true adaptive noise
Cancelling equipped and carries your flow along
Impressive surround sound. It offers zoom-certified call quality, which is perfect for the
Work environment and seamlessly connects with one
2.4 GHz USB-C dongle. When a meeting is pending,
Four virtual beamforming microphones suppress all
Sounds and capture every nuance of your voice, whether
At home or in the office.
Seamless connectivity with 2.4 GHz USB-C dongle and Bluetooth®
Insert the smart USB-C dongle, which is conveniently stored in the ear cup (USB-A connection)
To any device to immediately establish a seamless connection. The multipoint connection lets you easily switch from a call on your smartphone to a Zoom meeting on your
Desktop Google fast pair and Microsoft swift pair enable a seamless connection with several
Devices. The AKG N9 Hybrid headphones can be connected to any Apple, Android or Windows device via Bluetooth®
additional cable connections.
High-resolution AKG sound
40 mm dynamic drivers with Liquid Crystal Polymer (LCP) membranes provide a wide range of detail and
Brilliant, dynamic sound with extremely low distortion and fast transient response. Bass is
Powerful and precise, voices sound clear and distinct with realistic high tones. In addition, supports the
AKG N9 Hi-res audio hybrid headphones both via the 3.5-mm jack cable and wirelessly via Bluetooth®.
LDAC delivers outstanding 24-bit high performance sound that delivers every detail in stunning resolution
And is closer to studio quality than ever before.
Impressive spatial AKG audio experience
Along with the powerful AKG reference sound the AKG N9 hybrid headphone converts all the stereo contents of
Each device in virtual surround sound. The wide sound stage and the detailed placement of the instruments and
Voices ensure that your favorite music is transferred even better and you can enjoy a more detailed,
Enjoy a more realistic and impressive listening experience.
True Adaptive Noise Cancelling with user-defined control
Seamless connectivity with 2.4 GHz USB-C dongle and Bluetooth®
Insert the smart USB-C dongle, which is conveniently stored in the ear cup (USB-A connection)
To any device to immediately establish a seamless connection. The multipoint connection lets you easily switch from a call on your smartphone to a Zoom meeting on your
Desktop Google fast pair and Microsoft swift pair enable a seamless connection with several
Devices. The AKG N9 Hybrid headphones can be connected to any Apple, Android or Windows device via Bluetooth®
additional cable connections.
High-resolution AKG sound
40 mm dynamic drivers with Liquid Crystal Polymer (LCP) membranes provide a wide range of detail and
Brilliant, dynamic sound with extremely low distortion and fast transient response. Bass is
Powerful and precise, voices sound clear and distinct with realistic high tones. In addition, supports the
AKG N9 Hi-res audio hybrid headphones both via the 3.5-mm jack cable and wirelessly via Bluetooth®.
LDAC delivers outstanding 24-bit high performance sound that delivers every detail in stunning resolution
And is closer to studio quality than ever before.
Impressive spatial AKG audio experience
Along with the powerful AKG reference sound the AKG N9 hybrid headphone converts all the stereo contents of
Each device in virtual surround sound. The wide sound stage and the detailed placement of the instruments and
Voices ensure that your favorite music is transferred even better and you can enjoy a more detailed,
Enjoy a more realistic and impressive listening experience.
True Adaptive Noise Cancelling with user-defined control

This text is machine translated.

Features

  • Seamless connectivity with 2.4 GHz USB-C dongle and Bluetooth®
  • High-resolution AKG sound
  • Impressive spatial AKG audio experience
  • True Adaptive Noise Cancelling with user-defined control
  • Zoom-certified superior call quality
  • Adjustable call quality
  • Smart T

Scope of delivery

  • 1 x USB-C charging cable
  • 1 x USB-C dongle
  • 1 x USB A-to-C dongle
  • 1 x removable audio cables
  • 1 x USB-A-to-C charging box
  • 1 x airplane adapter
  • 1 x transport case
  • 1 x warning signal
  • 1 x quick instructions

More interesting products

(*All information is plus legal VAT)