• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AKG Harman K271 MkII Over-ear headphones Corded (1075100) Black Studio

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

AKG Harman K271 MkII Over-ear headphones

  • Automatic shut-off when to sell the headphones
  • High insulation from outdoor
  • One-sided cable guide (removable)

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Studio

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

16 - 28,000 Hz

Impedance

55 Ω

Sound pressure

104 dB

Power supply

not required

Factory colour

Black

Weight

240 g

Type

Closed-back

Cable length

3.00 m

Headphones model

K271 MKII

Suitable for

Universal

Headband-type

Overhead

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 312914 AKG Harman K271 MkII Over-ear headphones Corded (1075100) Black Studio

Description

The special feature of the K 271 MK II is its balanced, undistorted sound. It is ideally suited for the recording area, on the stage and at Live Monitoring Tasks - anywhere where no acoustic cross-talk occurs. For maximum shielding from high ambient noise ensures the enclosed, circumaural design. The studio headphones with ear cushions made of synthetic leather and velvet, a removable 3 Meter cable and a 5 m coiled cable. Very important for use in the studio: when to sell the headphones, the signal is automatically muted.

This text is machine translated.

Scope of delivery

  • Adapter 3.5/6.3 mm gold-plated jack, screw type, 2 Velours ear cushion, headphone cable, spiral headphone cable.

More interesting products

(*All information is plus legal VAT)