• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AKG Harman K92 Over-ear headphones Corded (1075100) Black, Gold Studio

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

AKG Harman K92 Over-ear headphones

  • Professional 40 mm driver
  • Supra-aural design and light weight design.
  • Closed design
  • Single-sided cable

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Studio

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

16 - 22,000 Hz

Impedance

32 Ω

Sound pressure

113 dB

Power supply

not required

Factory colour

Black

Gold

Weight

200 g

Type

Closed-back

Cable length

3.00 m

Headphones model

K92

Suitable for

Universal

Headband-type

Overhead

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1429593 AKG Harman K92 Over-ear headphones Corded (1075100) Black, Gold Studio

Description

Listen and be inspired
For project studios, home recording and samples

The supra-aural K92 with enclosed design provides an accurate sound reproduction for professional monitoring, for recordings and samples. The 40 mm large driver give the smallest sound details and deliver genuine, precise sound. Detailed bass, balanced mid-tones and clear high features of the K92. The unique headband with adjustment mechanism and the soft, comfortable ear pads provide for personalized fit and unmatched comfort - so that you can concentrate fully on the music even during long sessions. The durable design, the high-quality components and the exchangeable ear pads are characterised the K92.

Professional 40 mm driver
For accurate bass and clear treble

Supra-aural design and light weight design.
High wearing comfort for longer sessions

Closed design
Eliminates crosstalk and provides for privacy, high user-friendliness

Single-sided cable

This text is machine translated.

Scope of delivery

  • AKG K 92
  • 6.3 mm jack adapter

More interesting products

(*All information is plus legal VAT)