• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AKG K361 Over-ear headphones Corded (1075100) Black Noise cancelling Foldable Studio

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AKG K361 Over-ear headphones

  • Closed, ear-enclosing studio headphones
  • Folds compactly
  • Also suitable for smartphones, laptops and USB interfaces

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Studio

Headphone features

Foldable

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

6.3 mm jack

functions

Noise cancelling

Frequency range

15 - 28000 Hz

Impedance

32 Ω

Sound pressure

114 dB

Factory colour

Black

Weight

219 g

Cable length

1.2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196519 AKG K361 Over-ear headphones Corded (1075100) Black Noise cancelling Foldable Studio

Description

With the K361 AKG offers an inexpensive and high-quality headphone for making and hearing music. The large 50 mm drivers provide for a rich sound. With a wide frequency response of 15 Hz to 28 kHz, the K361 gives everything in detail. Even with longer use, the headphones are extremely comfortable with their soft ear cushions. The headband is elegant with its matt-black silicone poster and sits quickly on any shape of the head with the easy-to-adjust hinges. Thanks to its closed and ear-enclosing design one remains undisturbed and can concentrate on the sound. Outside noise is effectively attenuated and nothing penetrates outside even from inside. The K361 is particularly recommended for listening to vocal and instrument recordings.The high production quality is extremely stable and ensures reliable use for many years. The headphones can be folded together to enjoy music on the move. The high sensitivity and low impedance are optimally tuned to ensure that the K361 also sounds loud enough on the smartphone or audio interface. The single-sided cable with lockable 2.5 mm mini jack plug can be replaced at any time. Two different long straight cables (1.2 m and 3 m) are already included in the delivery. A spiral cable is available as an option.
The AKG K361 is the ideal headphone for all musicians, podcasters and producers, who place emphasis on powerful and clean sound in their studio and while traveling. It is easy to transport and sits comfortably even during longer sessions – an all-round headphone for instrument or song recordings over the cut up to listening to music while traveling.

This text is machine translated.

Features

  • Large 50 mm driver for voluminous sound
  • Optimum shielding to the inside and outside thanks to the closed design prevents crosstalk while recording in the studio
  • Also sounds loud enough on the mobile phone and tablet, because the sensitivity and low impedance are adjusted accordingly
  • Wide frequency response from 15 Hz to 28 kHz
  • Sturdy built for daily use in the studio and on the move
  • Construction: Closed, circumoccluded
  • Connection cable: Pluggable 3 meter and 1.2 meter connection cable with lockable 2.5 mm mini jack plug
  • Connector plug: Gold-plated 3.5 mm stereo jack plug
  • Adapter: Gold-plated Vario jack plug (3.5/6.3 mm).

Scope of delivery

  • Bag
  • 2 straight cables (3 m, 1.2 m)
  • Adapter from 3.5 mm to 6.5 mm.

More interesting products

(*All information is plus legal VAT)