• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-CH-16 USB charger 36 W 1x USB-C®, 1x USB-A QC 3.0, Power Delivery 3.0, PPS Black Car, HGV Quick charger

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 28.99
-41 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Supply voltage 12/24 VPower consumption: Less than 4.5 A.Current output 5 - 12 VOutput current 1.5 - 3 ASUPPLY PARAMETERS FROM USB: USB C - 5 V / 3 A, 9 V / 2 A, 12 V / 1.5 A, USB A - 5 V / 3 A, 9 V / 2 A, 12 V / 1.5 A.Charging technology: Quick Charge 3.0, power delivery 3.0, Samsung AFC, Huawei FCP, Apple 2.4A, PPSPower: 36 WMechanical switch: No.Product dimensions (L x W x H): 26 x 26 x 62 mm
Product type

USB charger

36 W

Inputs

Cigarette lighter plug

Input voltage

12 V

24 V

No. of outputs

2 x

Outputs

1x USB-C®

1x USB-A

Type

AK-CH-16

Suitable for

Smartphone

Tablet

Universal

iPhone

iPad

MacBook

Notebook

PSU features

Quick charger

Factory colour

Black

Used at

Car

HGV

Charging method

QC 3.0

Power Delivery 3.0

PPS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2588258 Akyga AK-CH-16 USB charger 36 W 1x USB-C®, 1x USB-A QC 3.0, Power Delivery 3.0, PPS Black Car, HGV Quick charger

User & Safety Instructions

User & Safety Instructions 2588258 Akyga AK-CH-16 USB charger 36 W 1x USB-C®, 1x USB-A QC 3.0, Power Delivery 3.0, PPS Black Car, HGV Quick charger

Warranty Terms

Warranty Terms 2588258 Akyga AK-CH-16 USB charger 36 W 1x USB-C®, 1x USB-A QC 3.0, Power Delivery 3.0, PPS Black Car, HGV Quick charger

Description

The Akyga® AK-CH-16 USB car charger is an ideal solution for all, who travel a lot. Use theNavigating your phone? Frequent site changes and lack of network coverage result in rapid dischargeThe battery of your device? Or maybe go on vacation and have to bring a video camera and a tabletConnect cartoons? This is not a problem! The power supply has two USB-connections, which give you a lot of flexibilityDuring charging. There is a modern USB-C-PD port and a standard USB-A-QC-3.0 port. ThanksWe can install cables with plugs adapted to the device for any length of time. So we canPower both older and newer smartphones, VCRs, or tablets. Beyond thatcontrol the quick charge and power delivery standards used to control the charging parameters. In this wayCan power any device from a single power outlet without worrying about itdamage. In addition, the charger is equipped with the 12-volt socket in the car as well as with the 24-voltSocket in the truck compatible.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)