• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-CH-24 USB charger 140 W USB-C®, USB-A White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Power input < 0.5 A.
  • Earthing: Without (II protection class)
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • SCP fuse: Yes
  • Manufacturing material: ABS
  • MTBF: 100000 h
  • Standard: Quick charge 3.0, Power delivery 3.0, GaN
  • USB-A power supply: 5 V/3 A, 9 V/3 A, 12 V/2.5 A (max. 30 W
  • USB-C VOLTAGE SUPPLY: PD1/PD2: 5.2 V/3 A, 9 V/3 A, 15 V/3 A, 20.5 V/5 A, 28 V/5 A (MAX. 140 W), PD3: 5 V / 3 A,9 V / 3 A,12 V / 2.5 A,15 V / 2 A,20 V / 1.5 A (MAX. 30 W
  • Matching with DCP (Dedicated Charging Port): Yes
Product type

USB charger

140 W

Inputs

Europlug

Outputs

USB-C®

USB-A

Output voltage

5 V

9 V

12 V

15 V

20 V

20.5 V

28 V

Output current (max.) - rounded

5 A

Max. output current

5 A

Type

AK-CH-24

Weight

266 g

Factory colour

White

Input voltage (max.)

240 V AC

Min. input voltage

110 V AC

Max. temperature

50 °C

Min. temperature

5 °C

Documents & Downloads

Datasheet

Datasheet 3841222 Akyga AK-CH-24 USB charger 140 W USB-C®, USB-A White

User & Safety Instructions

User & Safety Instructions 3841222 Akyga AK-CH-24 USB charger 140 W USB-C®, USB-A White

Description

The Akyga® AK-CH-24 USB-C charger is an advanced device that offers a maximum power of 140 W and can charge even the most demanding devices quickly and efficiently. Thanks to the GaN technology (gallium nitride) the charger is not only efficient, but also compact and energy-saving. This technology minimizes the loss of energy, WAS leads to a lower heat release, a higher efficiency and a smaller size of the device.

The GaN charger AK-CH-24 is equipped with three USB Type-C connectors and one USB Type A connector. The large number of connections makes the charger Ideal for families, offices and people, who are traveling with several devices. The ability to charge multiple devices simultaneously eliminates the need for multiple chargers, and WAS is especially useful in areas with limited power outlets.

Moreover, the power charger supports a voltage range from 5 to 28 V and a maximum current of 5 A, WAS for versatility and wide compatibility with a variety of electronic devices. The Power delivery (PD) and Quick Charge technologies enable automatic adjustment of the charging power to the specifications of the connected device and thus enable a safe and optimum charging process. This enables charging smartphones, tablets, laptops, power banks and other devices with Hohem power consumption quickly.

Moreover, the USB-C charger does not have an integrated USB cable, so users have the option to choose the appropriate length and type of cables for their needs. This increases the flexibility and comfort while using.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)