• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-CH-25 USB charger 140 W USB-C®, USB-A White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Power input < 0.5 A.
  • Earthing: Without (II protection class)
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • SCP fuse: Yes
  • Manufacturing material: ABS
  • MTBF: 100000 h
  • Accessories included: Power cable
  • Standard: Quick charge 3.0, Power delivery 3.0, GaN
  • USB-A power supply: 5 V/3 A, 9 V/3 A, 12 V/2.5 A (max. 30 W
  • USB-C VOLTAGE SUPPLY: PD1/PD2: 5 V/3 A, 9 V/3 A, 15 V/3 A, 20.5 V/5 A, 28 V/5 A (MAX. 140 W), PD3: 5 V/3 A, 9 V/3 A, 12 V/2.5 A, 15 V/2 A, 20 V/1.5 A (MAX. 30 W
  • Matching with DCP (Dedicated Charging Port): Yes
Product type

USB charger

140 W

Inputs

Small appliances socket (C7)

Outputs

USB-C®

USB-A

Output voltage

5 V

9 V

12 V

15 V

20 V

20.5 V

28 V

Output current (max.) - rounded

5 A

Max. output current

5 A

Type

AK-CH-25

Weight

258 g

Factory colour

White

Input voltage (max.)

240 V AC

Min. input voltage

110 V AC

Max. temperature

50 °C

Min. temperature

5 °C

Documents & Downloads

Datasheet

Datasheet 3841223 Akyga AK-CH-25 USB charger 140 W USB-C®, USB-A White

User & Safety Instructions

User & Safety Instructions 3841223 Akyga AK-CH-25 USB charger 140 W USB-C®, USB-A White

Description

The Akyga® AK-CH-25 140 W USB charger is the perfect solution for those who value an organized workspace and the ability to charge multiple devices simultaneously. Equipped with 3 USB-C ports and 1 USB A port, it offers comfort for use in a variety of situations, from charging smartphones, tablets to laptops. Thanks to the GaN technology, the USB power charger offers greater efficiency with lower heat-up, so that you can charge multiple devices simultaneously safely and quickly.

The USB-power charging device AK-CH-25 combines high power with compact dimensions thanks to the modern GaN technology (gallium nitride). The use of GaN enables a significant reduction of the device, while at the same time up to 140 W power can be delivered via the USB-C-connections. This makes the USB charger suitable not only for charging standard mobile devices, but also for more demanding devices such as laptops and ultrabooks. The support of the Quick Charge (QC) and Power Delivery (PD) standards enables fast charging of compatible devices while providing protection against overload, overheating and other power-related risks.

The USB charger allows simultaneous connection of up to four devices, making it perfect for use at home and in the office. The Power delivery (PD) technology, which is supported by the USB-C-connections with up to 140 W power, adjusts the charging parameters automatically to the connected device and thus provides for an optimum performance for each device - from wireless headphones to the laptop. This ensures quick, safe and efficient charging, so that for example laptops can be charged at full power, while smaller devices can get exactly the right amount of power without the risk of overheating or overload.

One of the advantages of the AK-CH-25 USB-C table charger is the detachable IEC C7 ("eight") power cable. This means it can be easily transported and connected to an electrical socket. In addition, you can replace the cable with another, WAS increases comfort - for example, a shorter cable can be used in the office to keep the desk tidy, while a longer cable at home or while traveling offers more flexibility.

A USB-A connection with a maximum power of 30 W and three USB-C ports (two with up to 140 W and one with up to 30 W) provide full compatibility with a wide range of devices. The charger is suitable for charging phones, tablets, smartwatches and larger devices such as laptops and ensures fast and safe operation. Examples of applications include quick charging of iPhone, Samsung Galaxy, iPad, MacBook Air as well as other devices with Power delivery and quick charge technology.

The table charger is equipped with four universal connections: Three USB-C and one USB-A, which enable the connection of any USB charging cable. This solution offers you total flexibility in selecting the cable length and cable type, in order to meet your individual needs. For example, you can use a lightning port to charge Apple devices such as iPhone, or a micro-USB cable for older smartphones and electronics devices. The charger is therefore suitable for a wide range of devices – from mobile phones, tablets and laptops to smartphones and other gadgets – and uses all the options of the standards Power delivery (PD) and quick charge (QC) to enable a fast and safe charging.

The slim, white housing means the charger fits perfectly into the modern office or apartment building. It offers easy access to the connections, so that you can quickly connect your devices and start charging. Its slim shape and the lack of unnecessary cables make it not only functional, but also stylish.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)