• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-EC-16 eMobility charging cable 6.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

No. of phases

3-phase

Charging mode

Mode 3

Cable length

6.00 m

Core layout

5 x 6 mm2 + 2 x 0.5 mm2

Nominal voltage

240 V AC

450 V AC

Nominal current

32 A

Nominal current - rounded value

32 A

IP54

Min. temperature

-30 °C

Max. temperature

50 °C

Charging capacity

22 kW

Charging current

32 A

Factory colour

Black

Blue

Height

85 mm

Length

6000 mm

Width

150 mm

Weight

4.48 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2804143 Akyga AK-EC-16 eMobility charging cable 6.00 m

User & Safety Instructions

User & Safety Instructions 2804143 Akyga AK-EC-16 eMobility charging cable 6.00 m

Description

The Akyga® AK-EC-16 cable is used for charging electric cars. It is easy to use and enables a safe and efficient 3-phase charging of the vehicle. The cable is supplied with plugs of the type 2, also known as MENNEKES. This is the standard found on most electric cars in Europe. These plugs are equipped with a comfortable grip, which guarantees a simple installation and a safe use. The cable AK-EC-16 can also be used for quick charging electric vehicles with a current of 32 A. This is an ideal option for those who have an electric car with a large battery.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)