1/3
Laptop PSU
AK-ND-05
AC/DC Adapter
Dell
7.4/5.0 coaxial connector
65 W
115 V AC
240 V AC
100 -250 V
19.5 V DC
19.5 V
3.34 A
3.34 A
(L x W x H) 114 x 150 x 30 mm
114 mm
150 mm
30 mm
218 g
Black
Mains socket
1.2 m
3.34 A
yes
Datasheet 1395973 Akyga AK-ND-05 Laptop PSU 65 W 19.5 V DC 3.34 A
User & Safety Instructions 1395973 Akyga AK-ND-05 Laptop PSU 65 W 19.5 V DC 3.34 A
Warranty Terms 1395973 Akyga AK-ND-05 Laptop PSU 65 W 19.5 V DC 3.34 A
The necessary accessories are required to use the article as described.