• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-23 Laptop PSU 40 W 19 V 2.1 A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal Netbook power supply AK-ND-23 40W

  • 19 V / 2.1 A
  • 40 W Power
  • Used at: Mains socket
  • Input voltage range 100-250 V
  • Suited for notebooks from Asus

Technical specifications

Product type

Laptop PSU

Type

AK-ND-23

Type

AC/DC Adapter

for brands

Asus

Output

2.5/0.7 coaxial connector

40 W

Input voltage

115 V AC

240 V AC

Input voltage

100-250 V

Output voltage

19 V

Output voltage range

19 V

Output current (max.) - rounded

2.1 A

Max. output current

2.1 A

Dim

(L x W x H) 189 x 36 x 26.5 mm

Length

189 mm

Width

36 mm

Height

26.5 mm

Weight

130 g

Factory colour

Black

Used at

Mains socket

Cable length

1.2 m

Output current (details)

2.1 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1395991 Akyga AK-ND-23 Laptop PSU 40 W 19 V 2.1 A

User & Safety Instructions

User & Safety Instructions 1395991 Akyga AK-ND-23 Laptop PSU 40 W 19 V 2.1 A

Warranty Terms

Warranty Terms 1395991 Akyga AK-ND-23 Laptop PSU 40 W 19 V 2.1 A

Description

Akyga® AK-ND-23 is a dedicated power supply for various notebooks, which are supplied with power with parameters 19V/2.1A, with force 40W and with plug 2.5*0.7 mm. A power cable has a ferrite filter that limits the interference from the network. The set of fuses OVP, OTP, OPP, SCP and OCP guarantees safe and stable work of both supplied devices and a power supply. Additional safety for devices is ensured by the applied technology of a so-called milder start, which neutralizes a shock associated with the first electric shock during a device's power-on. All Akyga power supplies are packed in environmentally friendly EcoBox packaging. A power supply for ASUS laptops. We recommend you use our search engine for laptop power supplies.

This text is machine translated.

Features

  • Earthing cable
  • Soft-start
  • Ferrite filter
  • ABS

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.