• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-14 Laptop PSU 75 W 15 V 5 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal Netbook power supply AK-ND-14 75 W

  • 15 V / 5 A
  • 75 W Power
  • Used at: Mains socket
  • Input voltage range 100 -250 V
  • Suited for notebooks from Toshiba

Technical specifications

  • Temperature: 5 to 50 °C
Product type

Laptop PSU

Type

AK-ND-14

Type

AC/DC Adapter

for brands

Toshiba

Output

6.3/3.0 coaxial connector

75 W

Input voltage

115 V AC

240 V AC

Input voltage

100 -250 V

Output voltage

15 V

Output voltage range

15 V

Output current (max.) - rounded

5 A

Max. output current

5 A

Dim

(L x W x H) 131.5 x 180 x 31 mm

Length

131.5 mm

Width

180 mm

Height

31 mm

Weight

229 g

Factory colour

Black

Used at

Mains socket

Cable length

1.2 m

Output current (details)

5 A

Documents & Downloads

Datasheet

Datasheet 1395982 Akyga AK-ND-14 Laptop PSU 75 W 15 V 5 A

User & Safety Instructions

User & Safety Instructions 1395982 Akyga AK-ND-14 Laptop PSU 75 W 15 V 5 A

Warranty Terms

Warranty Terms 1395982 Akyga AK-ND-14 Laptop PSU 75 W 15 V 5 A

Description

Akyga® AK-ND-14 is a dedicated power supply for various notebooks, which are supplied with power with parameters 15V/5A, with force 75W and with plug 6.3*3.0 mm. A power cable has a ferrite filter that limits the interference from the network. The set of fuses OVP, OTP, OPP, SCP and OCP guarantees safe and stable work of both supplied devices and a power supply. Additional safety for devices is ensured by the applied technology of a so-called milder start, which neutralizes a shock associated with the first electric shock during a device's power-on. All Akyga power supplies are packed in environmentally friendly EcoBox packaging. A power supply for Toshiba laptops. We recommend you use our search engine for laptop power supplies.

This text is machine translated.

Features

  • Earthing cable
  • Soft-start
  • Ferrite filter
  • ABS

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.