• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-17 Laptop PSU 65 W 20 V 3.25 A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal Netbook power supply AK-ND-17 65 W

  • 20 V / 3.25 A
  • 65 W Power
  • Used at: Mains socket
  • Input voltage range 100 -250 V
  • Suited for notebooks from Fujitsu Siemens

Technical specifications

  • Temperature: 5 °C - 50 °C
Product type

Laptop PSU

Type

AK-ND-17

Type

AC/DC Adapter

for brands

Fujitsu Siemens

Output

5.5/2.5 coaxial connector

65 W

Input voltage

115 V AC

240 V AC

Input voltage

100 -250 V

Output voltage

20 V

Output voltage range

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(L x W x H) 114 x 150 x 30 mm

Length

114 mm

Width

150 mm

Height

30 mm

Weight

202 g

Factory colour

Black

Used at

Mains socket

Cable length

1.2 m

Output current (details)

3.25 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1395985 Akyga AK-ND-17 Laptop PSU 65 W 20 V 3.25 A

User & Safety Instructions

User & Safety Instructions 1395985 Akyga AK-ND-17 Laptop PSU 65 W 20 V 3.25 A

Warranty Terms

Warranty Terms 1395985 Akyga AK-ND-17 Laptop PSU 65 W 20 V 3.25 A

Description

Akyga® AK-ND-17 is a dedicated power supply for various notebooks, which are supplied with power with parameters 20V/3.25A, with force 65W and with plug 5.5*2.5 mm. A power cable has a ferrite filter that limits the interference from the network. The set of fuses OVP, OTP, OPP, SCP and OCP guarantees safe and stable work of both supplied devices and a power supply. Additional safety for devices is ensured by the applied technology of a so-called milder start, which neutralizes a shock associated with the first electric shock during a device's power-on. All Akyga power supplies are packed in environmentally friendly EcoBox packaging. One power supply for Fujitsu, HP / Compaq and TOSHIBA laptops. We recommend you use our search engine for laptop power supplies.

This text is machine translated.

Features

  • Earthing cable
  • Soft-start
  • Ferrite filter
  • ABS

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.