• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-PD-25 Power supply unit 26 V 0.4 A 13 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Voltage 26 V
  • Current 0.4 A
  • Power: 13 W
  • Pin length 11 mm
  • Product color: Black
  • Length: 92 mm
  • Width 76 mm
  • Height: 34 mm
  • Net weight: 101 g
  • Cable length: 1,8 m
  • Supply voltage 100-240 V
  • Power input < 0.6 A.
  • Mechanical shut-off switch: Without
  • Earthing: Without (II protection class)
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • Power supply 5.5 x 2.1 mm
  • Manufacturing material: ABS
  • MTBF: 100000 h
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
  • Compatible with: Hoover H-Free
Product type

Power supply unit

Max. output current

0.4 A

Output voltage

26 V

Output current (max.) - rounded

400 mA

13 W

Dim

(L x W x H) 92 x 76 x 34 mm

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

Weight

101 g

Cable length

1.8 m

Width

76 mm

Height

34 mm

Length

92 mm

Type

AK-PD-25

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421115 Akyga AK-PD-25 Power supply unit 26 V 0.4 A 13 W

User & Safety Instructions

User & Safety Instructions 3421115 Akyga AK-PD-25 Power supply unit 26 V 0.4 A 13 W

Description

The Akyga® AK-PD-25 charger is designed to charge the Hoover H-Free 100 cordless vacuum cleaner. It is the perfect solution if the original power supply has a cable break or a damaged plug. It is designed to quickly and easily restore the full power of your cordless vacuum cleaner. The charger offers a reliable charging for devices with technical requirements of 26 V and 500 mA.

Parameters tailored to Hoover H-Free devices

The charger guarantees full compatibility with the Hoover H-Free 100 models HF122RH, HF122GPT and HF122GH, and offers a stable and safe charging with 13 W power and a 5.5 x 2.1 mm plug. Precise set parameters protect the battery against overcharging and allow a quick preparation of the device for use. A practical solution for every situation.

Freedom and convenience of use

The 1.8 m long cable enables the convenient connection of the charger to the Hoover H-Free vacuum cleaner and thus ensures the freedom of use. Designed for everyday use, this sophisticated product is perfect for users who appreciate convenience and simplicity.

Safe and efficient charging

The charger is equipped with advanced safety functions, which protect your equipment against overvoltage, overheating and short-circuits. So you can be sure that your Hoover H-Free 100 is always charged securely and optimally, WAS has a positive effect on the life of the battery and the performance of your device.

The indispensable Hoover charger

Whether your original power supply is defective or you need a replacement power source, the Hoover H-Free 100 charger is a reliable choice. Thanks to its high-quality construction and reliable technical performance it is ensured that your vacuum cleaner is always ready to use. It is a convenient accessory that makes daily cleaning easier.

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)