• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-PD-31 Mains PSU (fixed voltage) 5 V 2 A 10 W Surge protection

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Packaging: EcoBox
  • Grounding: Yes
  • Cable length: 1,2 m
  • Product color: Black
  • Power output 5 V
  • Output current 2 A
  • Supply voltage 100-240 V
  • POWER 10 W (5 V/2 A)
  • Manufacturing material: ABS
  • Compatible with Sony PSP 1000, Xiaomi MIBOX TV BOX S 3rd Gen
  • Power input < 0.5 A.
  • Power supply 4.0 x 1.7 mm
  • Pin length 10 mm
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • OPP fuse: Yes
  • SCP fuse: Yes
Product type

Mains PSU (fixed voltage)

Used at

Indoors

Max. output current

2 A

Output voltage

5 V

Output current (max.) - rounded

2 A

PSU features

Surge protection

10 W

Dim

(L x W x H) 27 x 59 x 42 mm

Connection

Plug

Weight

74 g

Cable length

1.2 m

Width

59 mm

Height

42 mm

Length

27 mm

Type

AK-PD-31

Factory colour

Black

Compatible with (details)

Sony PSP 1000, Xiaomi MIBOX TV BOX S 3rd Gen

Nominal current

2 A

Nominal voltage

5 V

Operating voltage

100 - 240 V / AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3731362 Akyga AK-PD-31 Mains PSU (fixed voltage) 5 V 2 A 10 W Surge protection

User & Safety Instructions

User & Safety Instructions 3731362 Akyga AK-PD-31 Mains PSU (fixed voltage) 5 V 2 A 10 W Surge protection

Description

Akyga® AK-PD-31 is a high-quality power supply for the Sony PSP 1000 console and the Xiaomi Mi BOX TV BOX S 3rd Gen player. The device guarantees a stable power supply and safe charging and thereby conforms to the parameters of the original power supplies the manufacturer. It is a reliable solution for the daily use as well as an emergency power supply for portable and multimedia devices.

Universal power supply for PSP-console

The Akyga® AK-PD-31 power supply provides a constant voltage of 5 V and a current of 2 A, whereby compatible devices can be charged quickly and efficiently or supplied with power. Carefully selected parameters eliminate the risk of overheating, overload or voltage drops and ensure long-term and trouble-free operation of the equipment. It is an excellent choice as replacement for the original mains adapter as well as an additional battery charger for home or office.

Power charger for Sony PSP and Xiaomi Mi box

The AK-PD-31 power charger is equipped with a round 4.0 × 1.7 mm DC-connection, which is often used in portable devices and media players. This makes the charger perfect for the Sony PSP 1000 console as well as the Xiaomi with box TV box S 3rd Gen player. It can also be used with other electronic devices that need 5 V and up to 2 A power, such as routers, media players and small audio systems.

Sturdy construction and integrated protection

The power charging device for PSP and Mi BOX is made of sturdy, damage-resistant PVC-plastic, which effectively protects the electronic circuits against overheating and overload. The device is equipped with a range of safety functions – short-circuit, overload and surge protection – and thus ensures maximum safety both for the power supply and for the connected devices.

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)