• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-PD-33 Power supply unit 12 V 1 A 12 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage: 12 V
  • Current 1 A
  • Output 12 W
  • Pin length 11 mm
  • Product color: Black
  • Length 80 mm
  • Width 57 mm
  • Height: 30 mm
  • Net weight: 74 g
  • Cable length 1.5 m.
  • Supply voltage 100-240 V
  • Power input < 0.6 A.
  • Mechanical shut-off switch: Without
  • Earthing: Without (II protection class)
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • Power supply 5.5 x 2.1 mm
  • Manufacturing material: ABS
  • MTBF 10000 h
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
  • Compatible with: ELZAB Jota, K10, Mini E
Product type

Power supply unit

Max. output current

1 A

Output voltage

12 V

Output current (max.) - rounded

1 A

12 W

Dim

(L x W x H) 80 x 57 x 30 mm

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

Weight

74 g

Cable length

1.5 m

Width

57 mm

Height

30 mm

Length

80 mm

Type

AK-PD-33

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421117 Akyga AK-PD-33 Power supply unit 12 V 1 A 12 W

User & Safety Instructions

User & Safety Instructions 3421117 Akyga AK-PD-33 Power supply unit 12 V 1 A 12 W

Description

The Akyga® power supply AK-PD-33 is the ideal solution for the power supply of the ELZAB tax banks Jota, K10 and Mini E. With precisely adjusted parameters of 12 V and 1 A it ensures a stable and safe operation of devices, which are indispensable for the daily work. In developing this accessory, particular emphasis was placed on reliability and user-friendliness.

Perfect fit for ELZAB cash registers

The Akyga® AK-PD-33 fiscal register power supply has been developed to ensure full compatibility with the ELZAB K10, Jota and Mini E models. It is equipped with a standard 5.5x2.1 mm plug so that it can replace the original power supply without any problem and guarantees an efficient and safe charging. Furthermore, perfectly matched parameters ensure stable operation even when used intensively.

Convenient power supply for cash registers

The ELZAB cash power supply offers a practical 1.5 m long cable for the flexible connection to a power source. Through the compact size and the low weight it is easy to store or transport - Ideal for the use in the office and in the field service.

Protection and security

The ELZAB tax base power supply AK-PD-33 is equipped with protective systems that effectively protect printers and fiscal bases from power surges, overheating and short circuits. This guarantees a safe and effective power supply, WAS has a positive effect on the life and reliability of the devices.

Your indispensable working partner

Whether you need to replace a damaged power supply or are looking for a replacement device, the Akyga® AK-PD-33 will meet your expectations. Its rugged design, reliable operation and user-friendly design make it an indispensable support for ELZAB fiscal printers and cash registers. It is a practical accessory that ensures uninterrupted working in any situation.

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)