• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E07 Charging cable adapter

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum power: 7.2 kW
  • Product dimensions (L x W x H) 87 x 50 x 61 mm
  • Supply voltage 230 V
  • Max. Current 32 A.
  • IP rating: IP54
  • Connection 1: Type1 (J1772)
  • Connection 2: Tesla connector
  • Number of phases: 1 phase
Product type

Charging cable adapter

Type A

Type 1 (J1772) plug

Type B

Tesla socket

No. of phases

1-phase

Nominal voltage

230 V

Nominal current

32 A

Nominal current - rounded value

32 A

IP54

Charging capacity

7.2 kW

Charging current

32 A

Weight

186 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865342 Akyga AK-SC-E07 Charging cable adapter

User & Safety Instructions

User & Safety Instructions 2865342 Akyga AK-SC-E07 Charging cable adapter

Description

The Akyga® AK-SC-E07 Tesla adapter is a small and handy accessory. It can be used to charge your Tesla electric car with a charger of the type 1 (J1772). He is Ideal for all who have brought an electric car from overseas to Europe. It allows you to charge your Tesla easily on general available charging stations. In addition, the adapter has a very robust housing, which protects it from mechanical damages. On the other hand, it can be easily stored and transported thanks to its compact design.

The adapter is compatible with Tesla model S / X / 3 / Y cars, which are manufactured for the US market.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)