• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-TB-09 Mains PSU (fixed voltage) 12 V 0.5 A 6 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • OVP fuse: Yes
  • OCP Backup: Yes
  • OPP fuse: Yes
  • OTP fuse: Yes
  • SCP fuse: Yes
  • Product color: Black
  • Operating temperature 5 °C - 50 °C
  • Product dimensions (L x W x H) 80 x 60 x 40 mm
  • Supply voltage 110-240 V
  • Cable length 1.4 m.
  • Manufacturing material: ABS
  • Power input < 0.5 A.
  • Power output 12 V
  • Output current 0.5 A
  • Earthing: Without (II protection class)
  • Power supply 5.5 x 2.1 mm
  • Pin length 10 mm
  • MTBF: 100000 h
Product type

Mains PSU (fixed voltage)

Max. output current

0.5 A

Output voltage

12 V

Output current (max.) - rounded

500 mA

Output

5.5/2.1 coaxial connector

6 W

Dim

(L x W x H) 80 x 60 x 40 mm

Input voltage (max.)

240 V AC

Min. input voltage

110 V AC

Weight

70 g

Cable length

1.4 m

Width

60 mm

Height

40 mm

Length

80 mm

Type

AK-TB-09

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865422 Akyga AK-TB-09 Mains PSU (fixed voltage) 12 V 0.5 A 6 W

User & Safety Instructions

User & Safety Instructions 2865422 Akyga AK-TB-09 Mains PSU (fixed voltage) 12 V 0.5 A 6 W

Description

AK-TB-09 is a power supply for various types of tablets, routers, switches and modems and power-supplied devices with parameters 12V/0.5A with power 6W and with plug 5.5*2.1 mm.

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)