• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-TB-35 Power supply unit 24 V 2 A 48 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage 24 V
  • Current 2 A
  • Power: 48 W
  • Pin length 12 mm
  • Product color: Black
  • Length: 53 mm
  • Width 70 mm
  • Height: 100 mm
  • Net weight: 154 g
  • Cable length 1 m.
  • Supply voltage 100-240 V
  • Power input < 0.6 A.
  • Mechanical shut-off switch: Without
  • Earthing: Without (II protection class)
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OPP fuse: Yes
  • OTP fuse: Yes
  • SCP fuse: Yes
  • Power supply 5.5 x 2.1 mm
  • Manufacturing material: ABS
  • MTBF: 100000 h
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
Product type

Power supply unit

Max. output current

2 A

Output voltage

24 V

Output current (max.) - rounded

2 A

48 W

Dim

(L x W x H) 53 x 70 x 100 mm

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

Weight

154 g

Cable length

1 m

Width

70 mm

Height

100 mm

Length

53 mm

Type

AK-TB-35

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421118 Akyga AK-TB-35 Power supply unit 24 V 2 A 48 W

User & Safety Instructions

User & Safety Instructions 3421118 Akyga AK-TB-35 Power supply unit 24 V 2 A 48 W

Description

The Akyga® AK-TB-35 power supply unit is a high-quality device that supplies a wide range of electronic devices with power in a stable and reliable manner. With parameters of 24 V / 2 A and an output of 48 W, it is perfect for devices such as routers, surveillance cameras, audio devices or LED lighting systems.

Power supply for LEDs and more

The 24 V DC power supply is equipped with a 5.5 x 2.1 mm standard plug which makes it a universal solution for many applications. It is the ideal choice for supplying power to CCTV-monitoring systems, telecommunication-hubs, signal amplifiers and industrial devices that need a stable 24-V-DC voltage. It is also essential for LED lighting - from LED strips in decorative domestic installations to more advanced lighting systems in commercial areas.

24 V DC power supply - high quality and safety

The Akyga® AK-TB-35 24-V LED power supply is designed for user safety. Integrated protective devices against overvoltage, overheating and overload protect the connected devices effectively. The stable output voltage minimizes the risk of interference and ensures the trouble free operation of devices in both private and professional environments. Thanks to the compact and light design, the power supply is suitable for daily use and can be easily stored.

The perfect choice for different requirements

Whether you are supplying power to a router, a camera, an industrial device or an LED lighting device, the Akyga® power supply AK-TB-35 will meet your requirements. Its versatility, high efficiency and reliability make it an indispensable solution for a large number of applications. Its robust design and energy efficiency make it an excellent choice for private users and professionals looking for a reliable and safe DC source.

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)