• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Button cell CR 2477 3 V 1 pc(s) 1000 mAh Li-MnO2 CR2477

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

805 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage: 3 V
  • 1000 mAh output
  • Length: 24 mm
  • Width 24 mm
  • Height: 7.7 mm
  • Net weight: 9.6 g
  • Cell type: Li-MnO2
  • Battery code: CR2477
  • Min. Operating temperature: -20 °C
  • Max. Operating temperature +60 °C
  • Number of units: 1 units
Product type

Button cell

Size

CR 2477

Dim

(L x W x H) 24 x 24 x 7.7 mm

Technology

Li-MnO2

Voltage

3 V

Capacity (mAh, Ah)

1000 mAh

Height

7.7 mm

Weight

9.6 g

Content

1 pc(s)

Rechargeable

No

Length

24 mm

Width

24 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3421065 Akyga Button cell CR 2477 3 V 1 pc(s) 1000 mAh Li-MnO2 CR2477

Description

The Akyga® AKY2501 is a rugged CR2477 lithium battery with a voltage of 3 V and a capacity of 1000 mAh, designed for a wide range of applications. Thanks to its reliable lithium-manganese technology and stable power, it is Ideal for everyday devices and electronic gadgets.
Lithium-manganese technology (Li-MnO2)
The Akyga® AKY2501 CR2477 battery is based on reliable lithium-manganese technology that ensures stable voltage and a long service life. With a capacity of 1000 mAh, it can efficiently power devices that require stable operation, while the low self-discharge rate allows long-term storage without loss of power.
Suitable for everyday conditions
With an operating temperature range from -20°C to +60°C, the Akyga® AKY2501 Ideal battery is typical for applications. Their parameters make them a suitable choice for consumer devices and household electronics.
Versatile applications of the CR2477 battery
The CR2477 Akyga® AKY2501 lithium battery is used in many types of devices, such as:
Powerful and durable rechargeable batteries from Akyga®
The Akyga® AKY2501 CR2477 lithium battery is characterized by its high energy efficiency and long service life. It is a cost-effective solution for devices that require reliable energy over a long period of time.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)