• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga PC power supply unit 500 W ATX 80 PLUS

EAN:
Part number:
Item no:
1/6
Product type
PC power supply unit
PSU output power
500 W
Modular
No
Certification
80 PLUS
Form factor
ATX
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Akyga PC power supply unit

  • Power supply unit output 500 W
  • PCI-Express (6+2-Pin) 2x
  • Cable management No
  • 80 PLUS

Technical specifications

  • Packaging: EcoBox
  • Grounding: Yes
  • Cable length 45 - 75 cm
  • TRACK 1: C/E/F ( CEE 7/7 )
  • Connection 2 IEC C13
  • Product color: Black
  • Series:Classic
  • Supply voltage 230 V
  • Output: 500 W
  • Manufacturing material: Galvanized steel
  • Power input < 5 A.
  • Power supply line: IEC C14
  • Mechanical shut-off switch: Yes
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • OPP fuse: Yes
  • SCP fuse: Yes
  • Format ATX 2.31
  • Capacity: > 80%
  • 80 PLUS match: Yes
  • Current in line +3.3V: 12 A.
  • Current in line +5V: 12 A.
  • Load of line +3.3V and +5V: 100 W.
  • Current in line +12V: 33 A.
  • Load of the line 12V: 468 W
  • Supply MPC connector: 24-pin
  • Female EPS12V 8-pin connector: 1 pieces
  • Supplying PCI-E 6+2 Pin-Plugs: 2 pieces
  • Supply Molex connector: 2 pieces
  • Supply SATA connector: 4 pieces
  • Modular Power Supply: No.
  • PFC filter: Active
  • Fan size: 120 mm
  • Fan rotation regulation: Automatic
  • Supply cable in set: Yes
Product type

PC power supply unit

PSU output power

500 W

Modular

No

Certification

80 PLUS

Form factor

ATX

Factory colour

Black

Dim

(L x W x H) 85 x 150 x 145 mm

Height

145 mm

Width

150 mm

Weight

1320 g

+12 V/DC (1)

33 A

5 V DC

12 A

8-pin 12 V

1

24-pin

1

4-pin Molex

2

4+4 pin ATX/EPS 12V

1

6-pin PCIe

2

5-pin SATA

4

Output rating > 500 W

500 W

Power rating

0 - 500 W

Type A

PG plug

Type B

IEC C13 socket (cooling devices)

Length

85 mm

No. of A connectors

1 x

No. of B connections

1 x

Fan size

120 mm

3.3V DC

12 A

Operating voltage

230 V / AC

Max. temperature

50 °C

Min. temperature

5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3731378 Akyga PC power supply unit 500 W ATX 80 PLUS

User & Safety Instructions

User & Safety Instructions 3731378 Akyga PC power supply unit 500 W ATX 80 PLUS

Description

High performance and efficiency – the adapter offers a continuous power of 500 W

Guaranteed high efficiency - corresponds to the 80 PLUS standard

Quiet operation - the 12 cm fan provides for an excellent air circulation

Easy installation – long 45-75 cm cable enables a comfortable installation inside the casing

Flat cables – simplify the cable organization inside the housing

Wide range of plugs – ensures versatility and compatibility

High-quality electronic components – guarantee longevity, stability and reliability

Elegant design - the black housing fits elegantly to most of the PC housings

Full protection – a range of protective devices ensure that the device is protected from damage

This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)