• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56011038 ABC pipe wrench

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABC jaw open-end pipe wrench Maul-W.120mm L.670mm 3"

  • Real craftsmanship leaves nothing to chance - the perfect symbiosis of professional skills and excellent tools unleashes inspiring results. ALARM has been committed to this principle since 1867.
  • Properties
  • DIN A, B, C
  • Handles double-T-profile grip, completely forged
  • Head A,B and C-shape, 45° angled
  • Length " (L) 3 "
  • Length (L) 670 mm
  • Chromium-vanadium steel alloy
  • Jaw opening max. (mm) 120 mm
  • Pipe diameter max. (mm) 76.2 mm
  • Pipe diameter max. (inch) 3"
  • Weight (g) 4330 g

Technical specifications

Product type

ABC pipe wrench

Length

670 mm

Weight

4330 g

Manufacturer part #

56011038

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456459 Alarm Werkzeuge 56011038 ABC pipe wrench

Description

- Three DIN shapes in one: A, B and C, 45° angled
- "Corner-O-point"-mold for round and square workpieces and plates
- Self-locking on the workpiece
- Chromium-vanadium steel, double T-profile grip, completely forged
- Slim model with reinforced sleeve
- High quality tempered
- Safety clamping protection against crushing injuries
- Mother secured against loss

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)