• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56060011 Metal saw frame 430 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal saw bow 24TPI L.430mm

  • Blade height mm 13 mm
  • 300 mm blade length
  • Blade thickness 0.63 mm
  • Length (L) 430 mm
  • Tooth density 24 TPI
  • Weight (g) 410 g

Technical specifications

Product type

Metal saw frame

Length

430 mm

Weight

410 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456895 Alarm Werkzeuge 56060011 Metal saw frame 430 mm

Description

- With light metal die-cast handle
- For one-sided serrated saw blades

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)