• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56060140 Crosscut saw 520 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crosscut saw 7TPI L.520mm

  • 450 mm blade length
  • Length (L) 520 mm
  • Tooth density 7 TPI
  • Weight (g) 272 g

Technical specifications

Product type

Crosscut saw

Length

520 mm

Weight

272 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456915 Alarm Werkzeuge 56060140 Crosscut saw 520 mm

Description

- With plastic handle
- For wood

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)