• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht AE 6199 ANC 12699.03 CB radio

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albrecht AE 6199 ANC, NRC, VOX

  • NRC and ANC noise filter for top audio quality
  • VOX hands-free function
  • CTCSS/DCS tones
  • ASQ automatic squelch
  • Wide angle LC display with S meter display

Technical specifications

Product type

CB radio

Frequency

27 MHz

Width

190 mm

Height

130 mm

Depth

35 mm

Weight

800 g

Dim

(W x H x D) 190 x 130 x 35 mm

Documents & Downloads

Datasheet

Datasheet 3524288 Albrecht AE 6199 ANC 12699.03 CB radio

User & Safety Instructions

User & Safety Instructions 3524288 Albrecht AE 6199 ANC 12699.03 CB radio

Description

For the latest version of the AE 6199 Albrecht has developed a technical innovation and integrated into the CB radio: The ANC and NRC noise filter.
The NRC filters out noise and other interference from incoming radio transmissions. This increases speech intelligibility.
The ANC reduces noise that is recorded when transmitted by the microphone. This way, e.g., wind and motor noises are reduced in your radio frequency.
Both noise filters in combination bring a never before audio quality in the CB-radio range!

Other well-known features include a VOX hands-free function, CTCSS/DCS tones as well as an S-meter display.
The comfortable ASQ automatic squelch function saves annoying readjustment of the noise limiter. The wide-angle display permits an installation in the upper or lower area of the vehicle. No matter which positioning the decision is made, a good readability is always given.

This text is machine translated.

Features

  • Automatic squelch (ASQ)
  • Wide-angle LC display
  • 7 display colors can be selected
  • Scan function
  • Channel 9/19 direct selection button
  • 38 CTCSS / 99 DCS tones
  • Data storage in case of power failure
  • 6-pin Microphone socket
  • Connections: External speaker

Scope of delivery

  • AE 6199 CB radio
  • Microphone with up/down buttons
  • DC power cable
  • Mounting bracket
  • Microphone holder
  • User manual.

What kind of CB Radio are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)