• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit AluPlus Basic L 35 424110 Universal Tool box (empty) (L x W x H) 345 x 285 x 105 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Allit AluPlus Basic L 35 red

  • Stable, lockable clamping clip locks made of metal, solid hinges
  • easy to clean thanks to the smooth interior surfaces
  • scratch-resistant plastic corners offer the case stable protection

Technical specifications

Dim

(L x W x H) 345 x 285 x 105 mm

Product type

Tool box (empty)

Range of uses

Universal

Material

Aluminium

Factory colour

Red

Inside width

245 mm

Inside height

90 mm

Internal depth

330 mm

Length

345 mm

Height

105 mm

Width

285 mm

Weight

1290 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520897 Allit AluPlus Basic L 35 424110 Universal Tool box (empty) (L x W x H) 345 x 285 x 105 mm

Description

Utensils and packaging case

that send case, consisting of a aluminum frame with plastic applications, are practical and sturdy helper as the packaging, in operation or transport of tools and/or utensils. The high-quality aluminum frame has smart connections made of plastic.

Features

  • Sturdy, lockable metal clamps, solid hinges
  • Easy to clean thanks to smooth inner surfaces
  • Scratch-resistant plastic corners offer stable protection to the case
  • Optional shoulder strap available as accessory.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.96€ 62.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)