• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit DinoPlus Outdoor DR 458865 Universal Tool box (empty) 1-piece (L x W x H) 665 x 405 x 340 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 383.18
-15 %
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal case, separating strips

  • ideal for measuring instruments, cameras, devices, camping, fishing,Water sports and other outdoor activities

Technical specifications

Dim

(L x W x H) 665 x 405 x 340 mm

Product type

Tool box (empty)

Car phone holder features

Telescopic handle

Casters

Range of uses

Universal

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Inside width

545 mm

Inside height

405 mm

Internal depth

295 mm

Length

665 mm

Height

340 mm

Width

405 mm

Weight

25.24 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612437 Allit DinoPlus Outdoor DR 458865 Universal Tool box (empty) 1-piece (L x W x H) 665 x 405 x 340 mm

Description

DinoPlus Outdoor DR 26 Stable universal case for safe transport in different application areasThe robust, universal case made of ABS or polypropylene is useful for safe transport in a wide range of applications. The dust and waterproof protective cases have a seamless, circumferential rubber seal in accordance with protection class IP67 with automatic pressure compensation valve.

This text is machine translated.

Features

  • ideal for measuring instruments, cameras, devices, camping, fishing, Water sports and other outdoor activitiesSolid, durable housing for optimum protection against external influencesDust- and waterproof protective case according to protection class IP67Two smooth-running rollers and extendable telescopic handle for comfortable transport

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)